MFR1WSFRD52-4K22
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,

Overview of MFR1WSFRD52-4K22 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for MFR1WSFRD52-4K22 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.M.FILM 1W-S 4.22K Ohms ±1% Automotive(AEC-Q200 0
  • 1 $0.0913
  • 2,500 $0.0748
$0.0748 / $0.0913 RFQ

CAD Models for MFR1WSFRD52-4K22 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR1WSFRD52-4K22 by YAGEO Corporation

MFR1WSFRD52-4K22
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
4220 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. MFR1WSFRD52-4K22
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFR1WSFRD52-4K22

This table gives cross-reference parts and alternative options found for MFR1WSFRD52-4K22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRD52-4K22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR1WSFRD4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFRD4K22
MFR1WSFRD724K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFRD724K22
MFR1WSFBD724K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFBD724K22
MFR1WSFBDMR4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFBDMR4K22
MFR1WSFRDFT4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFRDFT4K22
MFN1WSFRDPN4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFN1WSFRDPN4K22
MFR1WSFTD724K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFTD724K22
MFN1WSFBDMB4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFN1WSFBDMB4K22
MFR1WSFRDM4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFRDM4K22
MFR1WSFBD4K22 Fixed Resistor, Metal Film, 1W, 4220ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR1WSFRD52-4K22 vs MFR1WSFBD4K22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR1WSFRD52-4K22 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR1WSFRD52-4K22 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR1WSFRD52-4K22 would you like to use for your alert(s)?
  • Please alert me when MFR1WSFRD52-4K22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR1WSFRD52-4K22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR1WSFRD52-4K22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR1WSFRD52-4K22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR1WSFRD52-4K22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR1WSFRD52-4K22 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: