Part Details for MFR1WSDREM30K1 by YAGEO Corporation
Overview of MFR1WSDREM30K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDREM30K1
MFR1WSDREM30K1 CAD Models
MFR1WSDREM30K1 Part Data Attributes
|
MFR1WSDREM30K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDREM30K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDREM30K1
This table gives cross-reference parts and alternative options found for MFR1WSDREM30K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDREM30K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDBE7230K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFR1WSDBE7230K1 |
MFN1WSDTEPN30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFN1WSDTEPN30K1 |
MFR1WSDREMB30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFR1WSDREMB30K1 |
MFR1WSDTE52-30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFR1WSDTE52-30K1 |
MFN1WSDRE52-30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFN1WSDRE52-30K1 |
MFN1WSDREFT30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFN1WSDREFT30K1 |
MFR1WSDREAV30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFR1WSDREAV30K1 |
MFN1WSDREPN30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFN1WSDREPN30K1 |
MFR1WSDTE7230K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFR1WSDTE7230K1 |
MFN1WSDBEMB30K1 | Fixed Resistor, Metal Film, 1W, 30100ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDREM30K1 vs MFN1WSDBEMB30K1 |