Part Details for MFR1WSDBDM365R by YAGEO Corporation
Overview of MFR1WSDBDM365R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDBDM365R
MFR1WSDBDM365R CAD Models
MFR1WSDBDM365R Part Data Attributes
|
MFR1WSDBDM365R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDBDM365R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDBDM365R
This table gives cross-reference parts and alternative options found for MFR1WSDBDM365R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDBDM365R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDRDPN365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDRDPN365R |
MFR1WSDTDFT365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDTDFT365R |
MFR1WSDTDAV365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDTDAV365R |
MFN1WSDRD52-365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFN1WSDRD52-365R |
MFR1WSDTD365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDTD365R |
MFR1WSDBD365R | RESISTOR, METAL FILM, 1W, 0.5%, 25ppm, 365ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDBD365R |
MFR1WSDTDPN365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDTDPN365R |
MFN1WSDBD52-365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFN1WSDBD52-365R |
MFR1WSDRDAV365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFR1WSDRDAV365R |
MFN1WSDTDPN365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDBDM365R vs MFN1WSDTDPN365R |