Part Details for MFR100FTF73-976K by YAGEO Corporation
Overview of MFR100FTF73-976K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTF73-976K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTF73-976K-ND
|
DigiKey | RES 976K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 976K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR100FTF73-976K
MFR100FTF73-976K CAD Models
MFR100FTF73-976K Part Data Attributes
|
MFR100FTF73-976K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTF73-976K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTF73-976K
This table gives cross-reference parts and alternative options found for MFR100FTF73-976K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF73-976K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRFFT976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs MFR100FRFFT976K |
MFR100FBFFT976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs MFR100FBFFT976K |
MFR100FRFAV976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs MFR100FRFAV976K |
FMF100FBFMB976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs FMF100FBFMB976K |
RMF1WD9763F-52-BL | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTF73-976K vs RMF1WD9763F-52-BL |
MFR100FRFFFK976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs MFR100FRFFFK976K |
DMR1001BD976KPT26 | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FTF73-976K vs DMR1001BD976KPT26 |
MFR100FTFF976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs MFR100FTFF976K |
FMF100FRFAV976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs FMF100FRFAV976K |
MFR100FRFM976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-976K vs MFR100FRFM976K |