There are no models available for this part yet.
Overview of MFR100FTF73-76K8 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR100FTF73-76K8 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FTF73-76K8-ND
|
DigiKey | RES 76.8K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 76.8K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0765 / $0.0933 | RFQ |
CAD Models for MFR100FTF73-76K8 by YAGEO Corporation
Part Data Attributes for MFR100FTF73-76K8 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
76800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FTF73-76K8
This table gives cross-reference parts and alternative options found for MFR100FTF73-76K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF73-76K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFMT76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFR100FBFMT76K8 |
MFR100FRFFKK76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFR100FRFFKK76K8 |
MFN100FTF52-76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFN100FTF52-76K8 |
FMF100FRFFT76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs FMF100FRFFT76K8 |
MFN100FRF52-76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFN100FRF52-76K8 |
FMF100FBFMR76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs FMF100FBFMR76K8 |
FMF100FBFFKK76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs FMF100FBFFKK76K8 |
MFN100FTFFT76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFN100FTFFT76K8 |
MFN100FBF52-76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFN100FBF52-76K8 |
MFR100FBFFKK76K8 | Fixed Resistor, Metal Film, 1W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-76K8 vs MFR100FBFFKK76K8 |