Part Details for MFR100FTF73-442R by YAGEO Corporation
Overview of MFR100FTF73-442R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTF73-442R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTF73-442R-ND
|
DigiKey | RES 442 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 442 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0730 / $0.0891 | RFQ |
Part Details for MFR100FTF73-442R
MFR100FTF73-442R CAD Models
MFR100FTF73-442R Part Data Attributes
|
MFR100FTF73-442R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTF73-442R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTF73-442R
This table gives cross-reference parts and alternative options found for MFR100FTF73-442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF73-442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMF1WD4420F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100FTF73-442R vs RMF1WD4420F-52-AR |
MFR100FTFF442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs MFR100FTFF442R |
FMF100FTFFT442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs FMF100FTFFT442R |
MFR100FBFMB442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs MFR100FBFMB442R |
FMF100FBFF442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs FMF100FBFF442R |
FMF100FRFPN442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs FMF100FRFPN442R |
MFN100FRFPN442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs MFN100FRFPN442R |
FMF100FTF73-442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs FMF100FTF73-442R |
MFR100FBFM442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs MFR100FBFM442R |
MFR100FRFFKK442R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FTF73-442R vs MFR100FRFFKK442R |