Part Details for MFR100FTF52-210R by YAGEO Corporation
Overview of MFR100FTF52-210R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 | |
10131318-121210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-084210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tape and Reel. |
Price & Stock for MFR100FTF52-210R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTF52-210R-ND
|
DigiKey | RES 210 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 210 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0450 / $0.0549 | RFQ |
Part Details for MFR100FTF52-210R
MFR100FTF52-210R CAD Models
MFR100FTF52-210R Part Data Attributes
|
MFR100FTF52-210R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTF52-210R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTF52-210R
This table gives cross-reference parts and alternative options found for MFR100FTF52-210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF52-210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBF52-210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FBF52-210R |
MFN100FTF52-210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFN100FTF52-210R |
MFR100FRFFKK210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FRFFKK210R |
DMR1001T210RPT26 | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FTF52-210R vs DMR1001T210RPT26 |
MFR100FRFAV210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FRFAV210R |
MFR100FBFAV210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FBFAV210R |
MFR100FBFFT210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FBFFT210R |
FMF100FRFFT210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs FMF100FRFFT210R |
MFR100FBFMT210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FBFMT210R |
MFR100FRF52-210R | Fixed Resistor, Metal Film, 1W, 210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF52-210R vs MFR100FRF52-210R |