Part Details for MFR100FTEMB2K05 by YAGEO Corporation
Overview of MFR100FTEMB2K05 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FTEMB2K05
MFR100FTEMB2K05 CAD Models
MFR100FTEMB2K05 Part Data Attributes
|
MFR100FTEMB2K05
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTEMB2K05
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTEMB2K05
This table gives cross-reference parts and alternative options found for MFR100FTEMB2K05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTEMB2K05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEMR2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs FMF100FBEMR2K05 |
MFR100FTE952K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs MFR100FTE952K05 |
MFR100FBEFT2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs MFR100FBEFT2K05 |
RMF1WC2051F-52-BL | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTEMB2K05 vs RMF1WC2051F-52-BL |
MFR100FREFT2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs MFR100FREFT2K05 |
MFR100FTEMR2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs MFR100FTEMR2K05 |
RMF1WC2051F-52-AR | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTEMB2K05 vs RMF1WC2051F-52-AR |
MFN100FBE73-2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs MFN100FBE73-2K05 |
FMF100FBEM2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs FMF100FBEM2K05 |
MFR100FBEMB2K05 | Fixed Resistor, Metal Film, 1W, 2050ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTEMB2K05 vs MFR100FBEMB2K05 |