Part Details for MFR100FTE73-430K by YAGEO Corporation
Overview of MFR100FTE73-430K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTE73-430K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE73-430K
|
Avnet Americas | General Type Metal Film Resistor 430kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR100FTE73-430K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR100FTE73-430K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0262 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 430K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR100FTE73-430K
MFR100FTE73-430K CAD Models
MFR100FTE73-430K Part Data Attributes
|
MFR100FTE73-430K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE73-430K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE73-430K
This table gives cross-reference parts and alternative options found for MFR100FTE73-430K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE73-430K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBE52-430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFN100FBE52-430K |
MFR100FRE52-430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFR100FRE52-430K |
MFN100FBE73-430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFN100FBE73-430K |
MFR100FBE52-430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFR100FBE52-430K |
MFR100FREFT430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFR100FREFT430K |
MFR100FBE73-430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFR100FBE73-430K |
FMF100FTEAV430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs FMF100FTEAV430K |
MFR100FBEFKK430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs MFR100FBEFKK430K |
FMF100FBEFKK430K | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-430K vs FMF100FBEFKK430K |
RMF1WC4303F-52-AR | Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE73-430K vs RMF1WC4303F-52-AR |