Part Details for MFR100FTE73-1R18 by YAGEO Corporation
Overview of MFR100FTE73-1R18 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164521-R181000LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Board Header, 18 Position, Top Latch, Tin (preplated) | |
SIT9025AAA21R18ED25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9025AAB11R18DA25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for MFR100FTE73-1R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 1.18 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR100FTE73-1R18
MFR100FTE73-1R18 CAD Models
MFR100FTE73-1R18 Part Data Attributes
|
MFR100FTE73-1R18
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE73-1R18
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE73-1R18
This table gives cross-reference parts and alternative options found for MFR100FTE73-1R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE73-1R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBE73-1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs FMF100FBE73-1R18 |
FMF100FTEPN1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs FMF100FTEPN1R18 |
FMF100FRE52-1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs FMF100FRE52-1R18 |
MFN100FTEFT1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs MFN100FTEFT1R18 |
FMF100FBEF1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs FMF100FBEF1R18 |
RMF1WC1R18F-52-AR | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE73-1R18 vs RMF1WC1R18F-52-AR |
MFN100FTEAV1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs MFN100FTEAV1R18 |
MFR100FBEMB1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs MFR100FBEMB1R18 |
RMF1WC1R18F-52-BL | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE73-1R18 vs RMF1WC1R18F-52-BL |
MFN100FRE52-1R18 | Fixed Resistor, Metal Film, 1W, 1.18ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-1R18 vs MFN100FRE52-1R18 |