Part Details for MFR100FTE73-1K87 by YAGEO Corporation
Overview of MFR100FTE73-1K87 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720211K8-711-BAL-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-701-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-711-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Price & Stock for MFR100FTE73-1K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 1.87K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |