Part Details for MFR100FTE52-68K1 by YAGEO Corporation
Overview of MFR100FTE52-68K1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTE52-68K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-68K1-ND
|
DigiKey | RES 68.1K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 68.1K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR100FTE52-68K1
MFR100FTE52-68K1 CAD Models
MFR100FTE52-68K1 Part Data Attributes
|
MFR100FTE52-68K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-68K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-68K1
This table gives cross-reference parts and alternative options found for MFR100FTE52-68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRE68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FRE68K1 |
RMF1WC6812F-52-AR | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-68K1 vs RMF1WC6812F-52-AR |
MFR100FBEFFK68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FBEFFK68K1 |
RMF1WC6812F-52-TR20 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-68K1 vs RMF1WC6812F-52-TR20 |
MFR100FBEF68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FBEF68K1 |
MFR100FBEFKK68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FBEFKK68K1 |
MFR100FTEFKK68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FTEFKK68K1 |
MFR100FBEFT68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FBEFT68K1 |
MFR100FTEFT68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs MFR100FTEFT68K1 |
FMF100FBEM68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-68K1 vs FMF100FBEM68K1 |