Part Details for MFR100FTE52-39R by YAGEO Corporation
Overview of MFR100FTE52-39R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FTE52-39R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-39R-ND
|
DigiKey | RES 39 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 39 Ohms ±1% Automotive(AEC-Q200) THT | 0 |
|
$0.0460 / $0.0561 | RFQ |
Part Details for MFR100FTE52-39R
MFR100FTE52-39R CAD Models
MFR100FTE52-39R Part Data Attributes
|
MFR100FTE52-39R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-39R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-39R
This table gives cross-reference parts and alternative options found for MFR100FTE52-39R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-39R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF1WC39R0F-52-TR20 | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-39R vs RMF1WC39R0F-52-TR20 |
FMF100FTEFT39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs FMF100FTEFT39R |
MFN100FTEAV39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs MFN100FTEAV39R |
FMF100FBEFFK39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs FMF100FBEFFK39R |
MFN100FBEMR39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs MFN100FBEMR39R |
MFR100FTEPN39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs MFR100FTEPN39R |
FMF100FBE73-39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs FMF100FBE73-39R |
MFR100FBEMR39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs MFR100FBEMR39R |
MFN100FRE52-39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-39R vs MFN100FRE52-39R |
MFR100FRE52-39R | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE52-39R vs MFR100FRE52-39R |