Part Details for MFR100FTE52-261K by YAGEO Corporation
Overview of MFR100FTE52-261K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTE52-261K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-261K-ND
|
DigiKey | RES 261K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 261K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR100FTE52-261K
MFR100FTE52-261K CAD Models
MFR100FTE52-261K Part Data Attributes
|
MFR100FTE52-261K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-261K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 774.7 | |
Category CO2 Kg | 3.5 | |
CO2 | 2711.4500000000003 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-261K
This table gives cross-reference parts and alternative options found for MFR100FTE52-261K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-261K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF1WC2613F-52-T20 | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-261K vs RMF1WC2613F-52-T20 |
MFR100FTEFK261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs MFR100FTEFK261K |
FMF100FREFT261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs FMF100FREFT261K |
MFR100FBE261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE52-261K vs MFR100FBE261K |
MFN100FTE73-261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs MFN100FTE73-261K |
MFR100FREF261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs MFR100FREF261K |
FMF100FBEFKK261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs FMF100FBEFKK261K |
RMF1WC2613F-52-AR | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-261K vs RMF1WC2613F-52-AR |
MFR100FTEF261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs MFR100FTEF261K |
FMF100FBEFFK261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-261K vs FMF100FBEFFK261K |