Part Details for MFR100FTE52-1M27 by YAGEO Corporation
Overview of MFR100FTE52-1M27 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FTE52-1M27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 1.27M Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR100FTE52-1M27
MFR100FTE52-1M27 CAD Models
MFR100FTE52-1M27 Part Data Attributes
|
MFR100FTE52-1M27
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-1M27
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-1M27
This table gives cross-reference parts and alternative options found for MFR100FTE52-1M27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-1M27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEFKK1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs FMF100FBEFKK1M27 |
MFN100FBEFFK1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs MFN100FBEFFK1M27 |
MFN100FBEMB1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs MFN100FBEMB1M27 |
MFR100FRE73-1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs MFR100FRE73-1M27 |
FMF100FBE73-1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs FMF100FBE73-1M27 |
MFR100FBEMR1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs MFR100FBEMR1M27 |
MFR100FBE52-1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs MFR100FBE52-1M27 |
MFN100FTEPN1M27 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1M27 vs MFN100FTEPN1M27 |
RMF1WC1274F-52-T20 | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-1M27 vs RMF1WC1274F-52-T20 |
RMF1WC1274F-52-AR | Fixed Resistor, Metal Film, 1W, 1270000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-1M27 vs RMF1WC1274F-52-AR |