Part Details for MFR100FTE52-1K65 by YAGEO Corporation
Overview of MFR100FTE52-1K65 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FTE52-1K65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-1K65-ND
|
DigiKey | RES 1.65K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 1.65K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR100FTE52-1K65
MFR100FTE52-1K65 CAD Models
MFR100FTE52-1K65 Part Data Attributes
|
MFR100FTE52-1K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-1K65
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-1K65
This table gives cross-reference parts and alternative options found for MFR100FTE52-1K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-1K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEMR1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs FMF100FBEMR1K65 |
MFN100FREPN1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFN100FREPN1K65 |
MFR100FREFKK1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFR100FREFKK1K65 |
MFN100FTE52-1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFN100FTE52-1K65 |
MFN100FREAV1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFN100FREAV1K65 |
MFR100FREFFK1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFR100FREFFK1K65 |
RMF1WC1651F-52-T20 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-1K65 vs RMF1WC1651F-52-T20 |
FMF100FBE73-1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs FMF100FBE73-1K65 |
MFR100FREF1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFR100FREF1K65 |
MFR100FTEF1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K65 vs MFR100FTEF1K65 |