Part Details for MFR100FTE52-1K47 by YAGEO Corporation
Overview of MFR100FTE52-1K47 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTE52-1K47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-1K47-ND
|
DigiKey | RES 1.47K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 1.47K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR100FTE52-1K47
MFR100FTE52-1K47 CAD Models
MFR100FTE52-1K47 Part Data Attributes
|
MFR100FTE52-1K47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-1K47
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-1K47
This table gives cross-reference parts and alternative options found for MFR100FTE52-1K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-1K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTEMT1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFR100FTEMT1K47 |
MFR100FTEF1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFR100FTEF1K47 |
FMF100FBEM1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs FMF100FBEM1K47 |
MFR100FREPN1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFR100FREPN1K47 |
MFN100FRE73-1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFN100FRE73-1K47 |
MFR100FREMT1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFR100FREMT1K47 |
MFN100FREAV1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFN100FREAV1K47 |
FMF100FTEPN1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs FMF100FTEPN1K47 |
MFN100FTEPN1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFN100FTEPN1K47 |
MFN100FTEAV1K47 | Fixed Resistor, Metal Film, 1W, 1470ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-1K47 vs MFN100FTEAV1K47 |