Part Details for MFR100FTE52-13K by YAGEO Corporation
Overview of MFR100FTE52-13K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FTE52-13K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-13K-ND
|
DigiKey | RES 13K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 13K Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0765 / $0.0933 | RFQ |
Part Details for MFR100FTE52-13K
MFR100FTE52-13K CAD Models
MFR100FTE52-13K Part Data Attributes
|
MFR100FTE52-13K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-13K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-13K
This table gives cross-reference parts and alternative options found for MFR100FTE52-13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF1WC1302F-52-TR20 | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-13K vs RMF1WC1302F-52-TR20 |
RMF1WC1302F-52-AR | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE52-13K vs RMF1WC1302F-52-AR |
MFR100FREPN13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs MFR100FREPN13K0 |
FMF100FBEFK13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs FMF100FBEFK13K |
MFR100FREF13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs MFR100FREF13K |
FMF100FBE73-13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs FMF100FBE73-13K |
MFR100FREFFK13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs MFR100FREFFK13K0 |
FMF100FBEFKK13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs FMF100FBEFKK13K |
MFR100FBEPN13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs MFR100FBEPN13K |
MFR100FREF13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-13K vs MFR100FREF13K0 |