Part Details for MFR100FTE52-10K by YAGEO Corporation
Overview of MFR100FTE52-10K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MFR100FTE52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-10K-ND
|
DigiKey | RES 10K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
DISTI #
MFR100FTE52-10K
|
Avnet Americas | General Type Metal Film Resistor 10kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR100FTE52-10K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0262 | Buy Now |
Part Details for MFR100FTE52-10K
MFR100FTE52-10K CAD Models
MFR100FTE52-10K Part Data Attributes
|
MFR100FTE52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-10K
This table gives cross-reference parts and alternative options found for MFR100FTE52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEF10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs FMF100FBEF10K |
MFN100FBE73-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFN100FBE73-10K |
MFR100FREAV10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FREAV10K |
MFR100FTE9510K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FTE9510K0 |
MFR100FTE-10K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FTE-10K0 |
MFR100FBEF10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FBEF10K |
MFR100FREFK10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FREFK10K |
MFR100FREMR10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FREMR10K |
MFR100FBEMB10K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-10K vs MFR100FBEMB10K0 |
MFR100FTE10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE52-10K vs MFR100FTE10K |