There are no models available for this part yet.
Overview of MFR100FRF73-93K1 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems |
Price & Stock for MFR100FRF73-93K1 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FRF73-93K1-ND
|
DigiKey | RES 93.1K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
CAD Models for MFR100FRF73-93K1 by YAGEO Corporation
Part Data Attributes for MFR100FRF73-93K1 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
93100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FRF73-93K1
This table gives cross-reference parts and alternative options found for MFR100FRF73-93K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF73-93K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTF9593K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFR100FTF9593K1 |
MFN100FRFPN93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFN100FRFPN93K1 |
MFR100FRFAV93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFR100FRFAV93K1 |
DMR1001T93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF73-93K1 vs DMR1001T93K1 |
FMF100FTFFT93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs FMF100FTFFT93K1 |
FMF100FRF73-93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs FMF100FRF73-93K1 |
MFR100FRFFK93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFR100FRFFK93K1 |
MFR100FBFMR93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFR100FBFMR93K1 |
MFN100FBF52-93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFN100FBF52-93K1 |
MFR100FTFAV93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-93K1 vs MFR100FTFAV93K1 |