Part Details for MFR100FRF73-51K by YAGEO Corporation
Results Overview of MFR100FRF73-51K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR100FRF73-51K Information
MFR100FRF73-51K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR100FRF73-51K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF73-51K-ND
|
DigiKey | RES 51K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
Part Details for MFR100FRF73-51K
MFR100FRF73-51K CAD Models
MFR100FRF73-51K Part Data Attributes
|
MFR100FRF73-51K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF73-51K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF73-51K
This table gives cross-reference parts and alternative options found for MFR100FRF73-51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF73-51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN100FBF52-51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs MFN100FBF52-51K |
DMR1001T51K | Dubilier | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | MFR100FRF73-51K vs DMR1001T51K |
FMF100FRF51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100FRF73-51K vs FMF100FRF51K |
MFN100FTFPN51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs MFN100FTFPN51K |
FMF100FBFFKK51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs FMF100FBFFKK51K |
MFN100FTF52-51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs MFN100FTF52-51K |
FMF100FRFAV51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs FMF100FRFAV51K |
MFN100FTFAV51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs MFN100FTFAV51K |
FMF100FBFMB51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs FMF100FBFMB51K |
MFR100FRFFT51K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRF73-51K vs MFR100FRFFT51K |