Part Details for MFR100FRF73-510K by YAGEO Corporation
Overview of MFR100FRF73-510K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FRF73-510K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF73-510K-ND
|
DigiKey | RES 510K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
Part Details for MFR100FRF73-510K
MFR100FRF73-510K CAD Models
MFR100FRF73-510K Part Data Attributes
|
MFR100FRF73-510K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF73-510K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF73-510K
This table gives cross-reference parts and alternative options found for MFR100FRF73-510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF73-510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FRFAV510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFN100FRFAV510K |
MFN100FRFPN510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFN100FRFPN510K |
MFR100FTFPN510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFR100FTFPN510K |
MFR100FBFMR510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFR100FBFMR510K |
MFN100FRF73-510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFN100FRF73-510K |
MFR100FBF73-510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFR100FBF73-510K |
DMR1001BD510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF73-510K vs DMR1001BD510K |
FMF100FRFPN510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs FMF100FRFPN510K |
MFN100FBFM510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFN100FBFM510K |
MFN100FTF52-510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-510K vs MFN100FTF52-510K |