Part Details for MFR100FRF73-41K2 by YAGEO Corporation
Overview of MFR100FRF73-41K2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FRF73-41K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF73-41K2-ND
|
DigiKey | RES 41.2K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
Part Details for MFR100FRF73-41K2
MFR100FRF73-41K2 CAD Models
MFR100FRF73-41K2 Part Data Attributes
|
MFR100FRF73-41K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF73-41K2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF73-41K2
This table gives cross-reference parts and alternative options found for MFR100FRF73-41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF73-41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FRFPN41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs MFN100FRFPN41K2 |
RMF1WD4122F-52-BL | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRF73-41K2 vs RMF1WD4122F-52-BL |
FMF100FBFM41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs FMF100FBFM41K2 |
MFR100FTFMT41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs MFR100FTFMT41K2 |
RMF1WD4122F-52-AR | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRF73-41K2 vs RMF1WD4122F-52-AR |
FMF100FBFFFK41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs FMF100FBFFFK41K2 |
FMF100FBFFKK41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs FMF100FBFFKK41K2 |
MFR100FRFF41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs MFR100FRFF41K2 |
MFN100FRF73-41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-41K2 vs MFN100FRF73-41K2 |
DMR1001T41K2PT26 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF73-41K2 vs DMR1001T41K2PT26 |