There are no models available for this part yet.
Overview of MFR100FRF52-392R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR100FRF52-392R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FRF52-392R-ND
|
DigiKey | RES 392 OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 392 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0761 / $0.0928 | RFQ |
CAD Models for MFR100FRF52-392R by YAGEO Corporation
Part Data Attributes for MFR100FRF52-392R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
392 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FRF52-392R
This table gives cross-reference parts and alternative options found for MFR100FRF52-392R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF52-392R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTF392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRF52-392R vs MFR100FTF392R |
MFR100FTFMB392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-392R vs MFR100FTFMB392R |
MFN100FRFFT392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-392R vs MFN100FRFFT392R |
MFR100FTFFFK392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-392R vs MFR100FTFFFK392R |
DMR1001BD392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF52-392R vs DMR1001BD392R |
MFR100FRFAV392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-392R vs MFR100FRFAV392R |
RMF1WD3920F-52-TR20 | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRF52-392R vs RMF1WD3920F-52-TR20 |
MFR100FBFM392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-392R vs MFR100FBFM392R |
DMR1001T392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF52-392R vs DMR1001T392R |
FMF100FBF73-392R | Fixed Resistor, Metal Film, 1W, 392ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-392R vs FMF100FBF73-392R |