There are no models available for this part yet.
Overview of MFR100FRF52-390K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR100FRF52-390K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FRF52-390K-ND
|
DigiKey | RES 390K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 390K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0758 / $0.0925 | RFQ |
CAD Models for MFR100FRF52-390K by YAGEO Corporation
Part Data Attributes for MFR100FRF52-390K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
390000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FRF52-390K
This table gives cross-reference parts and alternative options found for MFR100FRF52-390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF52-390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBF52-390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFR100FBF52-390K |
MFR100FBFFFK390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFR100FBFFFK390K |
MFR100FBFM390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFR100FBFM390K |
MFR100FTFFT390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFR100FTFFT390K |
MFN100FBF73-390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFN100FBF73-390K |
MFN100FBFM390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFN100FBFM390K |
MFN100FRF52-390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFN100FRF52-390K |
FMF100FTF73-390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs FMF100FTF73-390K |
FMF100FBFMB390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs FMF100FBFMB390K |
MFR100FRFFT390K | Fixed Resistor, Metal Film, 1W, 390000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-390K vs MFR100FRFFT390K |