Part Details for MFR100FRF52-37K4 by YAGEO Corporation
Overview of MFR100FRF52-37K4 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FRF52-37K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF52-37K4-ND
|
DigiKey | RES 37.4K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 37.4K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR100FRF52-37K4
MFR100FRF52-37K4 CAD Models
MFR100FRF52-37K4 Part Data Attributes
|
MFR100FRF52-37K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF52-37K4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF52-37K4
This table gives cross-reference parts and alternative options found for MFR100FRF52-37K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF52-37K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFMT37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFR100FBFMT37K4 |
MFR100FBFPN37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFR100FBFPN37K4 |
MFR100FBFAV37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFR100FBFAV37K4 |
DMR1001BD37K4PT26 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF52-37K4 vs DMR1001BD37K4PT26 |
MFN100FRFPN37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFN100FRFPN37K4 |
MFN100FBFMB37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFN100FBFMB37K4 |
FMF100FBF52-37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs FMF100FBF52-37K4 |
MFR100FBF52-37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFR100FBF52-37K4 |
MFR100FTF52-37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFR100FTF52-37K4 |
MFR100FTFMB37K4 | Fixed Resistor, Metal Film, 1W, 37400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-37K4 vs MFR100FTFMB37K4 |