There are no models available for this part yet.
Overview of MFR100FRF52-24K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR100FRF52-24K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FRF52-24K-ND
|
DigiKey | RES 24K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 24K Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0735 / $0.0897 | RFQ |
CAD Models for MFR100FRF52-24K by YAGEO Corporation
Part Data Attributes for MFR100FRF52-24K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FRF52-24K
This table gives cross-reference parts and alternative options found for MFR100FRF52-24K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF52-24K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FB-FFK24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR100FRF52-24K vs MFR100FB-FFK24K |
FMF100FRFAV24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-24K vs FMF100FRFAV24K |
RMF1WD2402F-52-TR20 | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRF52-24K vs RMF1WD2402F-52-TR20 |
DMR1001T24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRF52-24K vs DMR1001T24K |
RMF1WD2402F-52-BL | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRF52-24K vs RMF1WD2402F-52-BL |
MFR100FBF73-24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-24K vs MFR100FBF73-24K |
FMF100FBFM24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-24K vs FMF100FBFM24K |
MFR100FTF73-24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRF52-24K vs MFR100FTF73-24K |
MFR100FTFAV24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-24K vs MFR100FTFAV24K |
MFR100FBF52-24K | Fixed Resistor, Metal Film, 1W, 24000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-24K vs MFR100FBF52-24K |