Part Details for MFR100FRF52-1K65 by YAGEO Corporation
Overview of MFR100FRF52-1K65 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FRF52-1K65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF52-1K65-ND
|
DigiKey | RES 1.65K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 1.65K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR100FRF52-1K65
MFR100FRF52-1K65 CAD Models
MFR100FRF52-1K65 Part Data Attributes
|
MFR100FRF52-1K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF52-1K65
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF52-1K65
This table gives cross-reference parts and alternative options found for MFR100FRF52-1K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF52-1K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTFMR1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FTFMR1K65 |
MFR100FTF52-1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FTF52-1K65 |
MFR100FB-FFK1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FB-FFK1K65 |
MFN100FBFMB1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs MFN100FBFMB1K65 |
MFR100FBFF1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FBFF1K65 |
MFR100FTF1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FTF1K65 |
FMF100FRF73-1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs FMF100FRF73-1K65 |
MFR100FBF1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FBF1K65 |
MFR100FBFMT1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs MFR100FBFMT1K65 |
MFN100FRFFT1K65 | Fixed Resistor, Metal Film, 1W, 1650ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-1K65 vs MFN100FRFFT1K65 |