Part Details for MFR100FRE52-910K by YAGEO Corporation
Overview of MFR100FRE52-910K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FRE52-910K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-910K-ND
|
DigiKey | RES 910K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 910K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR100FRE52-910K
MFR100FRE52-910K CAD Models
MFR100FRE52-910K Part Data Attributes
|
MFR100FRE52-910K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRE52-910K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRE52-910K
This table gives cross-reference parts and alternative options found for MFR100FRE52-910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBEM910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFN100FBEM910K |
MFN100FBEMR910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFN100FBEMR910K |
MFR100FBE73-910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFR100FBE73-910K |
MFR100FBEFFK910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFR100FBEFFK910K |
MFN100FBE73-910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFN100FBE73-910K |
MFN100FREFT910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFN100FREFT910K |
RMF1WC9103F-52-AR | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRE52-910K vs RMF1WC9103F-52-AR |
MFN100FREAV910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFN100FREAV910K |
MFN100FTEAV910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs MFN100FTEAV910K |
FMF100FBEFK910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-910K vs FMF100FBEFK910K |