Part Details for MFR100FRE52-4M02 by YAGEO Corporation
Overview of MFR100FRE52-4M02 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FRE52-4M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-4M02-ND
|
DigiKey | RES 4.02M OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 4.02M Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR100FRE52-4M02
MFR100FRE52-4M02 CAD Models
MFR100FRE52-4M02 Part Data Attributes
|
MFR100FRE52-4M02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRE52-4M02
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRE52-4M02
This table gives cross-reference parts and alternative options found for MFR100FRE52-4M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-4M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBEM4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFR100FBEM4M02 |
MFR100FREFT4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFR100FREFT4M02 |
MFR100FTEPN4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFR100FTEPN4M02 |
MFR100FTEFT4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFR100FTEFT4M02 |
FMF100FTEAV4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs FMF100FTEAV4M02 |
MFN100FREAV4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFN100FREAV4M02 |
MFR100FTE52-4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFR100FTE52-4M02 |
FMF100FBEF4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs FMF100FBEF4M02 |
FMF100FBE52-4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs FMF100FBE52-4M02 |
MFR100FBE73-4M02 | Fixed Resistor, Metal Film, 1W, 4020000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-4M02 vs MFR100FBE73-4M02 |