Part Details for MFR100FRE52-3K4 by YAGEO Corporation
Overview of MFR100FRE52-3K4 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FRE52-3K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-3K4-ND
|
DigiKey | RES 3.4K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 3.4K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR100FRE52-3K4
MFR100FRE52-3K4 CAD Models
MFR100FRE52-3K4 Part Data Attributes
|
MFR100FRE52-3K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRE52-3K4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRE52-3K4
This table gives cross-reference parts and alternative options found for MFR100FRE52-3K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-3K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FREMR3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FREMR3K4 |
MFR100FTEAV3K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FTEAV3K40 |
MFR100FTE3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FTE3K4 |
MFR100FRE953K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FRE953K4 |
MFR100FBEMT3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FBEMT3K4 |
MFN100FRE52-3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFN100FRE52-3K4 |
MFR100FBEF3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FBEF3K4 |
MFR100FREFT3K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FREFT3K40 |
MFR100FTEF3K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFR100FTEF3K40 |
MFN100FBEM3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-3K4 vs MFN100FBEM3K4 |