Part Details for MFR100FRE52-1M05 by YAGEO Corporation
Overview of MFR100FRE52-1M05 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FRE52-1M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-1M05-ND
|
DigiKey | RES 1.05M OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 1.05M Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0753 / $0.0919 | RFQ |
Part Details for MFR100FRE52-1M05
MFR100FRE52-1M05 CAD Models
MFR100FRE52-1M05 Part Data Attributes
|
MFR100FRE52-1M05
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRE52-1M05
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRE52-1M05
This table gives cross-reference parts and alternative options found for MFR100FRE52-1M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-1M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBEFFK1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs MFN100FBEFFK1M05 |
MFR100FREPN1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs MFR100FREPN1M05 |
FMF100FREFT1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs FMF100FREFT1M05 |
FMF100FBEMR1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs FMF100FBEMR1M05 |
FMF100FBEFK1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs FMF100FBEFK1M05 |
MFN100FRE52-1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs MFN100FRE52-1M05 |
MFN100FREPN1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs MFN100FREPN1M05 |
MFR100FBEM1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs MFR100FBEM1M05 |
FMF100FTEAV1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs FMF100FTEAV1M05 |
FMF100FTE52-1M05 | Fixed Resistor, Metal Film, 1W, 1050000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-1M05 vs FMF100FTE52-1M05 |