Part Details for MFR100FRE52-130K by YAGEO Corporation
Overview of MFR100FRE52-130K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Price & Stock for MFR100FRE52-130K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-130K-ND
|
DigiKey | RES 130K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 130K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR100FRE52-130K
MFR100FRE52-130K CAD Models
MFR100FRE52-130K Part Data Attributes
|
MFR100FRE52-130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRE52-130K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRE52-130K
This table gives cross-reference parts and alternative options found for MFR100FRE52-130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRE130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRE52-130K vs MFR100FRE130K |
FMF100FBEMR130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs FMF100FBEMR130K |
MFR100FBEFFK130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs MFR100FBEFFK130K |
MFR100FTEF130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs MFR100FTEF130K |
MFR100FREF130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs MFR100FREF130K |
FMF100FRE52-130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs FMF100FRE52-130K |
MFR100FBEPN130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs MFR100FBEPN130K |
FMF100FTEFT130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs FMF100FTEFT130K |
MFR100FTEFK130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs MFR100FTEFK130K |
FMF100FTEPN130K | Fixed Resistor, Metal Film, 1W, 130000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-130K vs FMF100FTEPN130K |