Part Details for MFR100FRE52-105K by YAGEO Corporation
Overview of MFR100FRE52-105K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR355XD7LP105KW05L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC355XD7LP105KX17L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
1008PS-105KB | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for MFR100FRE52-105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-105K-ND
|
DigiKey | RES 105K OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 105K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR100FRE52-105K
MFR100FRE52-105K CAD Models
MFR100FRE52-105K Part Data Attributes
|
MFR100FRE52-105K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRE52-105K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRE52-105K
This table gives cross-reference parts and alternative options found for MFR100FRE52-105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FRE73-105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs FMF100FRE73-105K |
MFR100FBEMT105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs MFR100FBEMT105K |
RMF1WC1053F-52-TR20 | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRE52-105K vs RMF1WC1053F-52-TR20 |
MFR100FTEPN105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs MFR100FTEPN105K |
MFR100FBE105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRE52-105K vs MFR100FBE105K |
MFR100FRE73-105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs MFR100FRE73-105K |
MFN100FBE52-105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs MFN100FBE52-105K |
FMF100FREFT105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs FMF100FREFT105K |
MFN100FREFT105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs MFN100FREFT105K |
MFR100FTE95105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-105K vs MFR100FTE95105K |