Part Details for MFR100DRDM110K by YAGEO Corporation
Overview of MFR100DRDM110K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DRDM110K
MFR100DRDM110K CAD Models
MFR100DRDM110K Part Data Attributes
|
MFR100DRDM110K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRDM110K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRDM110K
This table gives cross-reference parts and alternative options found for MFR100DRDM110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRDM110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DBDM110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFN100DBDM110K |
MFR100DBD95110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFR100DBD95110K |
MFR100DTDM110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFR100DTDM110K |
MFR100DRDMR110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFR100DRDMR110K |
MFR100DRD73-110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFR100DRD73-110K |
MFN100DBDMB110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFN100DBDMB110K |
MFN100DRDPN110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFN100DRDPN110K |
MFR100DBDM110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFR100DBDM110K |
MFN100DRD52-110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFN100DRD52-110K |
MFR100DTD95110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DRDM110K vs MFR100DTD95110K |