There are no models available for this part yet.
Overview of MFR0W8F2201A50 by Uniohm Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFR0W8F2201A50 by Uniohm Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Metal Film Resistors 2.2k 125mW 50ppm/ 1% PluginD1.9xL3.3mm Through Hole Resistors ROHS | 8488 |
|
$0.0039 / $0.0071 | Buy Now |