Part Details for MFR0623DABV1180 by Viking Technology
Results Overview of MFR0623DABV1180 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR0623DABV1180 Information
MFR0623DABV1180 by Viking Technology is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR0623DABV1180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR0623DABV1180
|
TME | Resistor: metal film, THT, 118Ω, 250mW, ±0.5%, 6.3x2.3mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1700 | RFQ |