Part Details for MFR-25GB-52-47K by YAGEO Corporation
Overview of MFR-25GB-52-47K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138650-058202SLF | Amphenol Communications Solutions | BergStak HS™ 0.5mm Board-to-Board, Vertical Header,50Positions,Single GND,25Gb/s Version | |
10137858-11JLF | Amphenol Communications Solutions | ExaMAX® VS 25Gb/s High Speed Backplane Connector, 4-Pair, 112 position, 8 IMLA, Right Angle Receptacle, Right Guide Pin | |
10139406-4040LF | Amphenol Communications Solutions | Omni-Path Copper Cable Assemblies 100G, High Speed Input Output Connectors, QSFP28, 25Gb/s,26 AWG, 4m, non-halogen free |
Price & Stock for MFR-25GB-52-47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W 47K Ohms ±2% Automotive(AEC-Q200) | 0 |
|
$0.0327 / $0.0399 | RFQ |