Part Details for MFR-25FTF52-523K by YAGEO Corporation
Overview of MFR-25FTF52-523K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4523KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4523 |
Price & Stock for MFR-25FTF52-523K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-25FTF52-523K-ND
|
DigiKey | RES 523K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0116 | Buy Now |
DISTI #
MFR-25FTF52-523K
|
Avnet Americas | General Type Metal Film Resistor 523kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-523K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 523K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR-25FTF52-523K
MFR-25FTF52-523K CAD Models
MFR-25FTF52-523K Part Data Attributes
|
MFR-25FTF52-523K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTF52-523K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTF52-523K
This table gives cross-reference parts and alternative options found for MFR-25FTF52-523K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTF52-523K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FRFAV523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs MFN-25FRFAV523K |
MFN-25FBFFKK523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs MFN-25FBFFKK523K |
MFR-25FRFPN523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs MFR-25FRFPN523K |
MFR-25FBFFFK523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs MFR-25FBFFFK523K |
FMF-25FTFPN523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs FMF-25FTFPN523K |
MFN-25FTF26-523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs MFN-25FTF26-523K |
MFR-25FRFFT523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs MFR-25FRFFT523K |
FMF-25FBFMB523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs FMF-25FBFMB523K |
FMF-25FTFFT523K | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-523K vs FMF-25FTFFT523K |
RMF25D5233F-52-BL | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-523K vs RMF25D5233F-52-BL |