Part Details for MFR-25FTF52-1M21 by YAGEO Corporation
Overview of MFR-25FTF52-1M21 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821M210AAC0DEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.54mm*2.54mm Pitch Vertical,SMT,2x5Pin,Gold Flash,NY6T,10.16mm_10.30mm,W/CAP |
Price & Stock for MFR-25FTF52-1M21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-25FTF52-1M21-ND
|
DigiKey | RES 1.21M OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 1.21M Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR-25FTF52-1M21
MFR-25FTF52-1M21 CAD Models
MFR-25FTF52-1M21 Part Data Attributes
|
MFR-25FTF52-1M21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTF52-1M21
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTF52-1M21
This table gives cross-reference parts and alternative options found for MFR-25FTF52-1M21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTF52-1M21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D1214F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-1M21 vs RMF25D1214F-52-TR20 |
MFR-25FRF52-1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs MFR-25FRF52-1M21 |
FMF-25FBFFFK1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs FMF-25FBFFFK1M21 |
FMF-25FRFAV1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs FMF-25FRFAV1M21 |
MFR-25FRF26-1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs MFR-25FRF26-1M21 |
MFN-25FBF26-1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs MFN-25FBF26-1M21 |
MFR-25FBFM1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs MFR-25FBFM1M21 |
RMF25D1214F-52-AR | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-1M21 vs RMF25D1214F-52-AR |
MFR-25FTFAV1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs MFR-25FTFAV1M21 |
FMF-25FBFFK1M21 | Fixed Resistor, Metal Film, 0.25W, 1210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-1M21 vs FMF-25FBFFK1M21 |