Part Details for MFR-25FTE52-620R by YAGEO Corporation
Overview of MFR-25FTE52-620R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FTE52-620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7252
|
Newark | Res, 620R, 0.25W, Axial, Metal Film, Resistance:620Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-620R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
49AK7251
|
Newark | Res, 620R, 0.25W, Axial, Metal Film, Resistance:620Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-620R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
13-MFR-25FTE52-620RCT-ND
|
DigiKey | RES 620 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4599 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-620R
|
Avnet Americas | General Type Metal Film Resistor 620Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-620R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
603-MFR-25FTE52-620R
|
Mouser Electronics | Metal Film Resistors - Through Hole 620 OHM 1/4W 1% RoHS: Compliant | 9571 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0058 | Buy Now |
DISTI #
MFR-25FTE52-620R
|
Avnet Americas | General Type Metal Film Resistor 620Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-620R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 620 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0734 / $0.0896 | RFQ |
Part Details for MFR-25FTE52-620R
MFR-25FTE52-620R CAD Models
MFR-25FTE52-620R Part Data Attributes:
|
MFR-25FTE52-620R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-620R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTE52-620R
This table gives cross-reference parts and alternative options found for MFR-25FTE52-620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FTE52-620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs FMF-25FTE52-620R |
FMF-25FRE52-620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs FMF-25FRE52-620R |
MFR-25FRE52-620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs MFR-25FRE52-620R |
FMF-25FBE26-620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs FMF-25FBE26-620R |
MFR-25FBEFKK620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs MFR-25FBEFKK620R |
MFR-25FBEM620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs MFR-25FBEM620R |
MFR-25FBE52-620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs MFR-25FBE52-620R |
RMF25C6200F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-620R vs RMF25C6200F-52-TR20 |
FMF-25FTEFT620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs FMF-25FTEFT620R |
MFR-25FTEPN620R | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-620R vs MFR-25FTEPN620R |