There are no models available for this part yet.
Overview of MFR-25FTE52-5K6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR-25FTE52-5K6 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH7447
|
Newark | Res, 5K6, 1%, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-5K6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$0.0220 / $0.1060 | Buy Now | |
DISTI #
49AK7222
|
Newark | Res, 5K6, 0.25W, Axial, Metal Film, Resistance:5.6Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-5K6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
49AK7221
|
Newark | Res, 5K6, 0.25W, Axial, Metal Film, Resistance:5.6Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-5K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 / $0.1040 | Buy Now | |
DISTI #
13-MFR-25FTE52-5K6CT-ND
|
DigiKey | RES 5.6K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2919 In Stock |
|
$0.0076 / $0.1000 | Buy Now | |
DISTI #
MFR-25FTE52-5K6
|
Avnet Americas | Resistor, 5.6 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FTE52-5K6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MFR-25FTE52-5K6
|
Mouser Electronics | Metal Film Resistors - Through Hole 5.6K OHM 1/4W 1% RoHS: Compliant | 26687 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | MFR Series 5.6 kOhm 0.25 W ±1% ±50 ppm/°C Through Hole Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0073 / $0.0086 | Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 1/4W 5.6K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0760 / $0.0927 | RFQ |
CAD Models for MFR-25FTE52-5K6 by YAGEO Corporation
Part Data Attributes for MFR-25FTE52-5K6 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MFR-25FTE52-5K6
This table gives cross-reference parts and alternative options found for MFR-25FTE52-5K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-5K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FBE26-5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs FMF-25FBE26-5K6 |
MFR-25FTEFT5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFR-25FTEFT5K6 |
MFN-25FRE52-5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFN-25FRE52-5K6 |
MFR-25FTEAV5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFR-25FTEAV5K6 |
MFR-25FBEMB5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFR-25FBEMB5K6 |
FMF-25FBEFK5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs FMF-25FBEFK5K6 |
MFR-25FBE26-5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFR-25FBE26-5K6 |
MFR-25FBEFFK5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFR-25FBEFFK5K6 |
MFN-25FBEFFK5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFN-25FBEFFK5K6 |
MFN-25FTEFT5K6 | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-5K6 vs MFN-25FTEFT5K6 |