Part Details for MFR-25FTE52-24R by YAGEO Corporation
Overview of MFR-25FTE52-24R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTE52-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FTE52-24RCT-ND
|
DigiKey | RES 24 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4648 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-24R
|
Avnet Americas | General Type Metal Film Resistor 24Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-24R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FTE52-24R
|
Mouser Electronics | Metal Film Resistors - Through Hole 24 OHM 1/4W 1% RoHS: Compliant | 11378 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 24 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0443 / $0.0541 | RFQ |
Part Details for MFR-25FTE52-24R
MFR-25FTE52-24R CAD Models
MFR-25FTE52-24R Part Data Attributes
|
MFR-25FTE52-24R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-24R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTE52-24R
This table gives cross-reference parts and alternative options found for MFR-25FTE52-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTEPN24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs MFR-25FTEPN24R |
MFR-25FBEM24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs MFR-25FBEM24R |
MFR-25FBE52-24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs MFR-25FBE52-24R |
MFR-25FRE26-24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs MFR-25FRE26-24R |
MFR-25FREFT24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs MFR-25FREFT24R |
RMF25C24R0F-52-AR | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-24R vs RMF25C24R0F-52-AR |
FMF-25FTEFT24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs FMF-25FTEFT24R |
MFR-25FBEFKK24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs MFR-25FBEFKK24R |
FMF-25FREFT24R | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-24R vs FMF-25FREFT24R |
RMF25C24R0F-52-BL | Fixed Resistor, Metal Film, 0.25W, 24ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-24R vs RMF25C24R0F-52-BL |