Part Details for MFR-25FTE52-22K by YAGEO Corporation
Overview of MFR-25FTE52-22K by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTE52-22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7109
|
Newark | Res, 22K, 0.25W, Axial, Metal Film, Resistance:22Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-22K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2499 |
|
$0.0110 | Buy Now |
DISTI #
49AK7110
|
Newark | Res, 22K, 0.25W, Axial, Metal Film, Resistance:22Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-22K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
32AK0441
|
Newark | Res, 22K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-22K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0250 / $0.0790 | Buy Now |
DISTI #
13-MFR-25FTE52-22KCT-ND
|
DigiKey | RES 22K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10219 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-22K
|
Avnet Americas | General Type Metal Film Resistor 22kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-22K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
49AK7109
|
Avnet Americas | General Type Metal Film Resistor 22kOhm 1/4W 1% Axial Ammo Pack - Product that comes on tape, but is not reeled (Alt: 49AK7109) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2499 Partner Stock |
|
$0.0230 / $0.1140 | Buy Now |
DISTI #
603-MFR-25FTE52-22K
|
Mouser Electronics | Metal Film Resistors - Through Hole 22K OHM 1/4W 1% RoHS: Compliant | 7919 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR-25FTE52-22K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0066 / $0.0080 | Buy Now |
DISTI #
MFR-25FTE52-22K
|
TTI | Metal Film Resistors - Through Hole 22K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0077 / $0.0099 | Buy Now |
DISTI #
MFR-25FTE52-22K
|
Avnet Abacus | General Type Metal Film Resistor 22kOhm 1/4W 1% Axial Ammo Pack (Alt: MFR-25FTE52-22K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR-25FTE52-22K
MFR-25FTE52-22K CAD Models
MFR-25FTE52-22K Part Data Attributes
|
MFR-25FTE52-22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-22K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTE52-22K
This table gives cross-reference parts and alternative options found for MFR-25FTE52-22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FBEFFK22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs FMF-25FBEFFK22K |
MFR-25FTEPN22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs MFR-25FTEPN22K |
MFR-25FBE52-22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs MFR-25FBE52-22K |
RMF25C2202F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-22K vs RMF25C2202F-52-TR20 |
FMF-25FBEMB22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs FMF-25FBEMB22K |
FMF-25FTEPN22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs FMF-25FTEPN22K |
FMF-25FRE52-22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs FMF-25FRE52-22K |
MFR-25FBE26-22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs MFR-25FBE26-22K |
MFR-25FREAV22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs MFR-25FREAV22K |
FMF-25FBEFK22K | Fixed Resistor, Metal Film, 0.25W, 22000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-22K vs FMF-25FBEFK22K |