MFR-25FRFFT6K49
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MFR-25FRFFT6K49 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for MFR-25FRFFT6K49 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR-25FRFFT6K49 by YAGEO Corporation

MFR-25FRFFT6K49
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, PAPER, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6490 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MFR-25FRFFT6K49
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFR-25FRFFT6K49

This table gives cross-reference parts and alternative options found for MFR-25FRFFT6K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRFFT6K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR-25FBF52-6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel YAGEO Corporation MFR-25FRFFT6K49 vs MFR-25FBF52-6K49
RMF25D6491F-52-BL Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR-25FRFFT6K49 vs RMF25D6491F-52-BL
MFR-25FBF6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR-25FRFFT6K49 vs MFR-25FBF6K49
MFR-25FTFPN6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR-25FRFFT6K49 vs MFR-25FTFPN6K49
MFR-25FBF26-6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR-25FRFFT6K49 vs MFR-25FBF26-6K49
MFN-25FRF26-6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR-25FRFFT6K49 vs MFN-25FRF26-6K49
MFR-25FTF6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR-25FRFFT6K49 vs MFR-25FTF6K49
RMF25D6491F-52-TR20 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR-25FRFFT6K49 vs RMF25D6491F-52-TR20
MFR-25FBFM6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR-25FRFFT6K49 vs MFR-25FBFM6K49
MFN-25FTFAV6K49 Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR-25FRFFT6K49 vs MFN-25FTFAV6K49

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25FRFFT6K49 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25FRFFT6K49 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR-25FRFFT6K49 would you like to use for your alert(s)?
  • Please alert me when MFR-25FRFFT6K49 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-25FRFFT6K49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25FRFFT6K49 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-25FRFFT6K49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25FRFFT6K49.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25FRFFT6K49 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: