Part Details for MFR-25FRF52-374K by YAGEO Corporation
Overview of MFR-25FRF52-374K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS374KMSR | Renesas Electronics Corporation | CMOS Octal D Flip-Flop, +Edge Triggered,Three-State | |
HCS374KMSR | Renesas Electronics Corporation | Octal D Flip-Flop, +Edge Triggered,Three-State |
Price & Stock for MFR-25FRF52-374K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-374KCT-ND
|
DigiKey | RES 374K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6652 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-374K
|
Avnet Americas | General Type Metal Film Resistor 374kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-374K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-374K
|
Mouser Electronics | Metal Film Resistors - Through Hole 374K OHM 1/4W 1% RoHS: Compliant | 7584 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 374K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR-25FRF52-374K
MFR-25FRF52-374K CAD Models
MFR-25FRF52-374K Part Data Attributes
|
MFR-25FRF52-374K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-374K
YAGEO Corporation
RES 374K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-374K
This table gives cross-reference parts and alternative options found for MFR-25FRF52-374K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-374K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FBFMB374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs MFN-25FBFMB374K |
FMF-25FTFAV374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs FMF-25FTFAV374K |
MFR-25FBF52-374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FRF52-374K vs MFR-25FBF52-374K |
FMF-25FBF52-374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs FMF-25FBF52-374K |
MFN-25FTFPN374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs MFN-25FTFPN374K |
MFN-25FRFAV374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs MFN-25FRFAV374K |
MFN-25FRFPN374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs MFN-25FRFPN374K |
MFR-25FTFFT374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs MFR-25FTFFT374K |
FMF-25FRF26-374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-374K vs FMF-25FRF26-374K |
MFR-25FRF374K | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-374K vs MFR-25FRF374K |