Part Details for MFR-25FRF52-33R2 by YAGEO Corporation
Overview of MFR-25FRF52-33R2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo | |
ADM7160ACPZN3.3-R2 | Analog Devices | Ultra-Low Noise 200mA LDO | |
ADM7160AUJZ-3.3-R2 | Analog Devices | 200mA LDO 3.3Vout |
Price & Stock for MFR-25FRF52-33R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-33R2CT-ND
|
DigiKey | RES 33.2 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9399 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-33R2
|
Avnet Americas | Resistor, 33.2 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FRF52-33R2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-33R2
|
Mouser Electronics | Metal Film Resistors - Through Hole 33.2 OHM 1/4W 1% RoHS: Compliant | 1872 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Through Hole Resistors RES 33.2 OHM 1/4W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0076 / $0.0086 | Buy Now |
|
Quest Components | 2560 |
|
$0.0750 / $0.2500 | Buy Now | |
DISTI #
MFR-25FRF52-33R2
|
TTI | Metal Film Resistors - Through Hole 33.2 OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0078 / $0.0106 | Buy Now |
Part Details for MFR-25FRF52-33R2
MFR-25FRF52-33R2 CAD Models
MFR-25FRF52-33R2 Part Data Attributes
|
MFR-25FRF52-33R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-33R2
YAGEO Corporation
RES 33.2 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-33R2
This table gives cross-reference parts and alternative options found for MFR-25FRF52-33R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-33R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBF52-33R2 | Fixed Resistor, Metal Film, 0.25W, 33.2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FRF52-33R2 vs MFR-25FBF52-33R2 |