Part Details for MFR-25FRF52-28K7 by YAGEO Corporation
Overview of MFR-25FRF52-28K7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-28K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-28K7CT-ND
|
DigiKey | RES 28.7K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13028 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-28K7
|
Avnet Americas | General Type Metal Film Resistor 28.7kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-28K7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-28K7
|
Mouser Electronics | Metal Film Resistors - Through Hole 28.7K OHM 1/4W 1% RoHS: Compliant | 9458 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_17665540
|
Arrow Electronics | Res Metal Film 28.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1917 Container: Cut Strips | Americas - 6831 |
|
$0.0055 / $0.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
DISTI #
33967765
|
Verical | Res Metal Film 28.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 1917 | Americas - 6831 |
|
$0.0055 / $0.0089 | Buy Now |
DISTI #
C1S900102145013
|
Chip1Stop | Res Metal Film 28.7KOhm 1% 0.25W(1/4W) 100ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant pbFree: Yes | 6831 |
|
$0.0081 / $0.0231 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 28.7K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR-25FRF52-28K7
MFR-25FRF52-28K7 CAD Models
MFR-25FRF52-28K7 Part Data Attributes
|
MFR-25FRF52-28K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-28K7
YAGEO Corporation
RES 28.7K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-28K7
This table gives cross-reference parts and alternative options found for MFR-25FRF52-28K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-28K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FRFAV28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFN-25FRFAV28K7 |
MFR-25FRF28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-28K7 vs MFR-25FRF28K7 |
MFN-25FTF52-28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFN-25FTF52-28K7 |
MFR-25FTF26-28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFR-25FTF26-28K7 |
MFN-25FBFM28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFN-25FBFM28K7 |
RMF25D2872F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-28K7 vs RMF25D2872F-52-TR20 |
MFN-25FBF26-28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFN-25FBF26-28K7 |
MFR-25FTFAV28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFR-25FTFAV28K7 |
MFR-25FBFFKK28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFR-25FBFFKK28K7 |
MFR-25FBFMB28K7 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-28K7 vs MFR-25FBFMB28K7 |