Part Details for MFR-25FRF52-210R by YAGEO Corporation
Overview of MFR-25FRF52-210R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 | |
10131318-121210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-084210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tape and Reel. |
Price & Stock for MFR-25FRF52-210R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-210RCT-ND
|
DigiKey | RES 210 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1883 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-210R
|
Avnet Americas | General Type Metal Film Resistor 210Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-210R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-210R
|
Mouser Electronics | Metal Film Resistors - Through Hole 210 OHM 1/4W 1% RoHS: Compliant | 12013 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 210 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0450 / $0.0549 | RFQ |
Part Details for MFR-25FRF52-210R
MFR-25FRF52-210R CAD Models
MFR-25FRF52-210R Part Data Attributes
|
MFR-25FRF52-210R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-210R
YAGEO Corporation
RES 210 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-210R
This table gives cross-reference parts and alternative options found for MFR-25FRF52-210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRFAV210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs MFR-25FRFAV210R |
MFN-25FRFFT210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs MFN-25FRFFT210R |
MFN-25FBFMB210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs MFN-25FBFMB210R |
FMF-25FTFAV210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs FMF-25FTFAV210R |
RMF25D2100F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-210R vs RMF25D2100F-52-TR20 |
MFN-25FTFPN210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs MFN-25FTFPN210R |
MFR-25FRF52210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-210R vs MFR-25FRF52210R |
MFN-25FTF26-210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs MFN-25FTF26-210R |
MFR-25FBF210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-210R vs MFR-25FBF210R |
MFR-25FTFFT210R | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-210R vs MFR-25FTFFT210R |