Part Details for MFR-25FRF52-1K47 by YAGEO Corporation
Overview of MFR-25FRF52-1K47 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FRF52-1K47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-1K47CT-ND
|
DigiKey | RES 1.47K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-1K47
|
Avnet Americas | General Type Metal Film Resistor 1.47kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-1K47) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-1K47
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.47K OHM 1/4W 1% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | MFR Series 0.25 W 1.47 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0086 / $0.0097 | Buy Now |
DISTI #
MFR-25FRF52-1K47
|
TTI | Metal Film Resistors - Through Hole 1.47K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0088 | Buy Now |
DISTI #
MFR-25FRF52-1K47
|
Avnet Abacus | (Alt: MFR-25FRF52-1K47) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 1.47K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0730 / $0.0891 | RFQ |
Part Details for MFR-25FRF52-1K47
MFR-25FRF52-1K47 CAD Models
MFR-25FRF52-1K47 Part Data Attributes
|
MFR-25FRF52-1K47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-1K47
YAGEO Corporation
RES 1.47K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-1K47
This table gives cross-reference parts and alternative options found for MFR-25FRF52-1K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-1K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN-25FBFFKK1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFN-25FBFFKK1K47 |
RMF25D1471F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-25FRF52-1K47 vs RMF25D1471F-52-BL |
MFR-25FBF52-1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | MFR-25FRF52-1K47 vs MFR-25FBF52-1K47 |
MFN-25FTFFT1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFN-25FTFFT1K47 |
MFR-25FBF1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-25FRF52-1K47 vs MFR-25FBF1K47 |
MFN-25FBF52-1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFN-25FBF52-1K47 |
MFN-25FRF26-1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFN-25FRF26-1K47 |
MFR-25FBF26-1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFR-25FBF26-1K47 |
MFN-25FTFPN1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFN-25FTFPN1K47 |
MFR-25FBFFFK1K47 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25FRF52-1K47 vs MFR-25FBFFFK1K47 |